TC2185-3.3VCT
420 руб.
от 2 шт. —
320 руб.
от 5 шт. —
259 руб.
от 6 шт. —
246.96 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Электроэлемент
LDO, FIXED, 3.3V, 0.15A, SOT-23A-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA;
Технические параметры
Accuracy - (%) | ??0.4(Typ) |
Automotive | Yes |
Junction to Ambient | 255??C/W(Typ) |
Line Regulation | 0.05%(Typ) |
Load Regulation | 0.33%(Typ) |
Maximum Dropout Voltage @ Current - (V) | 0.14@100mAI0.21@150mA |
Maximum Input Voltage - (V) | 6 |
Maximum Output Current - (A) | 0.15(Min) |
Maximum Power Dissipation - (mW) | 318 |
Military | No |
Minimum Input Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 3.3 |
Packaging | Tape and Reel |
Pin Count | 5 |
Special Features | Current LimitIThermal Shutdown Protection |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Dropout Voltage @ Current - (V) | 0.09@100mAI0.14@150mA |
Typical Quiescent Current - (mA) | 0.055 |
Вес, г | 0.01 |
Техническая документация
Datasheet TC2185-3.3VCTTR
pdf, 879 КБ