TC510COG, Analog Front End - AFE Prec Analog Frnt End
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 770 руб.
от 25 шт. —
1 400 руб.
от 96 шт. —
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 770 руб.
Описание
Semiconductors\Data Converter ICs\Analog Front End - AFE
1 Channel AFE 17 Bit 18mW 24-SOIC
Технические параметры
Analog Supply Voltage: | 5 V |
Brand: | Microchip Technology |
Digital Supply Voltage: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 32 |
Input Type: | Differential |
Interface Type: | Serial, 3-Wire |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 1.8 mA |
Operating Supply Voltage: | 10.5 V |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Reference Type: | External |
Resolution: | 17 bit |
Series: | TC510 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Precision AFE |
Base Product Number | TC510 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 17 |
Number of Channels | 1 |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Power (Watts) | 18mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Analog Supply Voltage | 5 V |
Brand | Microchip Technology |
Digital Supply Voltage | 5 V |
Factory Pack Quantity | 32 |
Input Type | Differential |
Interface Type | Serial, 3-Wire |
Manufacturer | Microchip |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Converters | 1 Converter |
Packaging | Tube |
Product | Analog Front Ends |
Product Category | Analog Front End-AFE |
Product Type | Precision AFE |
Reference Type | External |
Resolution | 17 bit |
RoHS | Details |
Sampling Rate | - |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Вес, г | 1.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем