TCM809RVLB713
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
152 руб.
от 88 шт. —
132.50 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
Супервизор процессора 2,63 В 1 активный, низкий / двухтактный, 3-контактный SC-70 T / R
Технические параметры
Battery Backup Switching | No Backup |
Brand | Microchip Technology |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Height | 1 mm |
Length | 2 mm |
Manual Reset | No Manual Reset |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 9 uA |
Output Current | 20 mA |
Output Type | Active Low, Push-Pull |
Overvoltage Threshold | 2.66 V |
Package / Case | SC-70-3 |
Packaging | Reel |
Pd - Power Dissipation | 174 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 560 ms |
RoHS | Details |
Series | TCM809 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1 V |
Threshold Voltage | 2.5 V, 3 V, 3.3 V, 5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 2.59 V |
Unit Weight | 0.000219 oz |
Watchdog Timers | No Watchdog |
Width | 1.35 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 174 |
Maximum Reset Active Time (ms) | 560 |
Maximum Reset Threshold Voltage (V) | 2.66 |
Maximum Supply Current (uA) | 9(Typ) |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.59 |
Monitored Voltage (V) | 2.5|3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT-323 |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Typical Reset Threshold Voltage (V) | 2.63 |
Watchdog Timer | No |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 9 uA |
Output Current: | 20 mA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 2.66 V |
Package / Case: | SC-70-3 |
Pd - Power Dissipation: | 174 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 320 ms |
Series: | TCM809 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.63 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 2.59 V |
Watchdog Timers: | No Watchdog |
Maximum Monitored Voltage | 2.7V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Reset Active Time | 560ms |
Minimum Monitored Voltage | 2.63V |
Minimum Operating Supply Voltage | 1 V |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Вес, г | 0.0062 |