1SMA5921BG
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
82 руб.
от 10 шт. —
64 руб.
от 12 шт. —
59.52 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
DIODE, ZENER, 6.8V, 1.5W, FULL REEL; Zener Voltage Vz Typ:6.8V; Power Dissipation Pd:1.5W; Diode Case Style:DO-214AC; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1SMA5921BT3 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Power Dissipation Max:1500mW; Power Dissipation Ptot Max:1.5W; Termination Type:Surface Mount Device; Test Current:55.1mA
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Diameter | - |
Factory Pack Quantity | 5000 |
Height | 2.1 mm |
Ir - Reverse Current | 2.5 uA |
Length | 4.32 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SMA-2 |
Packaging | Reel |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | Zener Voltage Regulators |
Product Category | Zener Diodes |
RoHS | Details |
Series | 1SMA5921B |
Termination Style | SMD/SMT |
Test Current | 55.1 mA |
Type | Voltage Regulator |
Unit Weight | 0.003739 oz |
Vf - Forward Voltage | 1.2 V at 200 mA |
Voltage Regulation Accuracy | - |
Voltage Temperature Coefficient | - |
Voltage Tolerance | 5% |
Vz - Zener Voltage | 6.8 V |
Width | 2.6 mm |
Zener Current | 2.5 uA |
Zz - Zener Impedance | 2.5 Ohms |
Вес, г | 0.15 |
Техническая документация
Документация
pdf, 217 КБ