1SMB5948BG

140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.80 руб.
от 10 шт.61 руб.
от 100 шт.42.50 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Номенклатурный номер: 8002985238

Описание

Электроэлемент
ZENER DIODE, 91V, 3W, DO-214AA; Zener Voltage Vz Typ:91V; Power Dissipation Pd:3W; Diode Case Style:DO-214AA; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1SMB59xxBT3G Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018)

Технические параметры

Brand ON Semiconductor
Configuration Single
Factory Pack Quantity 2500
Height 2.3 mm
Ir - Reverse Current 1 uA
Length 4.32 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SMB
Packaging Cut Tape
Pd - Power Dissipation 3 W
Product Zener Voltage Regulators
Product Category Zener Diodes
RoHS Details
Series 1SMB5948B
Termination Style SMD/SMT
Test Current -
Type Voltage Regulator
Unit Weight 0.006349 oz
Vf - Forward Voltage 1.5 V
Voltage Temperature Coefficient -
Voltage Tolerance 5%
Vz - Zener Voltage 91 V
Width 3.56 mm
Zz - Zener Impedance 200 Ohms
Вес, г 0.15

Техническая документация

Datasheet
pdf, 75 КБ