74HC245DTG
460 руб.
от 2 шт. —
370 руб.
от 5 шт. —
297 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Электроэлемент
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output High, Low | 7.8mA, 7.8mA |
Family | Logic-Buffers, Drivers, Receivers, Transceivers |
Logic Type | Transceiver, Non-Inverting |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -55°C ~ 125°C |
Other Names | 74HC245DTR2GOSCT |
Package / Case | 20-TSSOP |
Series | 74HC |
Supplier Device Package | 20-TSSOP |
Voltage - Supply | 2 V ~ 6 V |