BAT54XV2G
98 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
44 руб.
от 10 шт. —
28 руб.
от 100 шт. —
12.13 руб.
Добавить в корзину 2 шт.
на сумму 196 руб.
Описание
Электроэлемент
DIODE, ULTRAFAST, 100MA, 30V, SOD-523-2; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:800mV; Forward Surge Current Ifsm Max:600mA; Operating Te
Технические параметры
Avg. Forward Curr (Max) | 0.2 |
Configuration | Single |
Forward Current | 200(mA) |
Forward Voltage | 0.8(V) |
Maximum Forward Current | 200(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Package Type | SOD-523 |
Packaging | Tape and Reel |
Peak Forward Voltage | 0.8(V) |
Peak Non-Repetitive Surge Current | 0.6(A) |
Peak Non-Repetitive Surge Current (Max) | 0.6 |
Peak Rep Rev Volt | 30(V) |
Peak Reverse Current | 2(uA) |
Peak Reverse Recovery Time | 5(ns) |
Pin Count | 2 |
Power Dissipation (Max) | 200(mW) |
Product Depth (mm) | 0.8(mm) |
Product Height (mm) | 0.6(mm) |
Rad Hardened | No |
Rectifier Type | Schottky Diode |
Rev Curr | 2(uA) |
Rev Recov Time | 5(ns) |
Вес, г | 0.05 |
Техническая документация
Документация
pdf, 115 КБ