MC33161DMG
530 руб.
от 2 шт. —
430 руб.
от 5 шт. —
353 руб.
от 10 шт. —
326.34 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
MONITOR, VOLTAGE, 2.45 VREF, 40V, 8MICRO; Threshold Voltage:1.27V; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:2V; Supply Voltage Max:40V; Reset Type:Active-Low; Digital IC Case:MSOP; No. of Pins:8Pins; D
Технические параметры
Battery Backup Switching | No Backup |
Brand | ON Semiconductor |
Factory Pack Quantity | 4000 |
Features | Internal Hysteresis |
Height | 0.95 mm |
Length | 3 mm |
Manual Reset | No Manual Reset |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 2 Input |
Operating Supply Current | 560 uA |
Output Type | Open Collector/Drain |
Overvoltage Threshold | Adjustable |
Package / Case | MSOP-8 |
Packaging | Reel |
Product Category | Supervisory Circuits |
Reset Delay Time | Adjustable |
RoHS | Details |
Series | MC33161 |
Supply Voltage - Max | 40 V |
Supply Voltage - Min | 2 V |
Threshold Voltage | 1.27 V |
Type | Voltage Supervisory |
Undervoltage Threshold | Adjustable |
Unit Weight | 0.004938 oz |
Watchdog Timers | No Watchdog |
Width | 3 mm |
Техническая документация
Документация
pdf, 356 КБ