MM3Z10VSG
90 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
39 руб.
от 10 шт. —
21 руб.
от 67 шт. —
6.29 руб.
Добавить в корзину 2 шт.
на сумму 180 руб.
Описание
Электроэлемент
ZENER DIODE, 0.3W, 10V, SOD-323; Zener Voltage Vz Typ:10V; Power Dissipation Pd:300mW; Diode Case Style:SOD-323; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MM3Z1 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Diameter | - |
Factory Pack Quantity | 3000 |
Height | 0.9 mm |
Ir - Reverse Current | 500 nA |
Length | 1.7 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-323-2 |
Packaging | Reel |
Pd - Power Dissipation | 300 mW |
Product | Zener Voltage Regulators |
Product Category | Zener Diodes |
RoHS | Details |
Series | MM3Z3V3ST1 |
Termination Style | SMD/SMT |
Test Current | 5 mA |
Type | Voltage Regulator |
Unit Weight | 0.001164 oz |
Vf - Forward Voltage | 0.9 V at 10 mA |
Voltage Regulation Accuracy | - |
Voltage Temperature Coefficient | 4.5 mV/K to 8 mV/K |
Voltage Tolerance | - |
Vz - Zener Voltage | 10.2 V |
Width | 1.25 mm |
Zener Current | 500 nA |
Zz - Zener Impedance | 15 Ohms |
Вес, г | 0.0538 |
Техническая документация
Документация
pdf, 126 КБ