MM3Z4V7SG

94 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.41 руб.
от 10 шт.24 руб.
от 100 шт.8.70 руб.
Добавить в корзину 2 шт. на сумму 188 руб.
Номенклатурный номер: 8002985300

Описание

Электроэлемент
ZENER DIODE, 0.3W, 4.7V, SOD-323; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:300mW; Diode Case Style:SOD-323; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MM3Z4 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand ON Semiconductor
Configuration Single
Diameter -
Factory Pack Quantity 3000
Height 0.9 mm
Ir - Reverse Current 3 uA
Length 1.7 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOD-323-2
Packaging Reel
Pd - Power Dissipation 300 mW
Product Zener Voltage Regulators
Product Category Zener Diodes
RoHS Details
Series MM3Z4V7S
Termination Style SMD/SMT
Test Current 5 mA
Type Voltage Regulator
Unit Weight 0.001164 oz
Vf - Forward Voltage 0.9 V at 10 mA
Voltage Regulation Accuracy -
Voltage Temperature Coefficient -3.5 mV/K to 0.2 mV/K
Voltage Tolerance -
Vz - Zener Voltage 4.75 V
Width 1.25 mm
Zener Current 3 uA
Zz - Zener Impedance 80 Ohms
Вес, г 0.03

Техническая документация

Документация
pdf, 126 КБ