MM3Z6V8G
100 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
46 руб.
от 10 шт. —
29 руб.
от 100 шт. —
13.99 руб.
Добавить в корзину 2 шт.
на сумму 200 руб.
Описание
Электроэлемент
DIODE, ZENER, 6.8V, 0.2W, FULL REEL; Zener Voltage Vz Typ:6.8V; Power Dissipation Pd:300mW; Diode Case Style:SOD-323; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MM3ZxxxT1G Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Power Dissipation Max:200mW; Power Dissipation Ptot Max:200mW; Termination Type:Surface Mount Device; Test Current:5mA
Технические параметры
Configuration | Single |
Knee Impedance | 15 |
Mounting | Surface Mount |
Operating Temp Range | -65C to 150C |
Operating Temperature Classification | Military |
Package Type | SOD-323 |
Packaging | Tape and Reel |
Pin Count | 2 |
Power Dissipation | 200mW |
Rad Hardened | No |
Rev Curr | 0.002(mA) |
Test Current (It) | 5(mA) |
Type | Voltage Regulator |
Typical Voltage Temperature Coefficient | 2.85MV/K |
Voltage Tolerance | 5% |
Zener Test Current | 5mA |
Zener Voltage | 6.8 |
Zener Voltage (Typ) | 6.8V |
Техническая документация
Datasheet MM3Z3V0T1G
pdf, 127 КБ