MMBZ5243BLG
200 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Электроэлемент
DIODE, ZENER, 13V, 225MW, SOT-23-3; Zener Voltage Vz Typ:13V; Power Dissipation Pd:225mW; Diode Case Style:SOT-23; Zener Tolerance В±:5%; No. of Pins:3Pins; Operating Temperature Max:150В°C; Product Range:MMBZ52xxBLT1G Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-65В°C
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Diameter | - |
Factory Pack Quantity | 3000 |
Height | 1 mm |
Ir - Reverse Current | 500 nA |
Length | 2.9 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-23-3 |
Packaging | Reel |
Pd - Power Dissipation | 225 mW |
Product | Zener Voltage Regulators |
Product Category | Zener Diodes |
RoHS | Details |
Series | MMBZ5243B |
Termination Style | SMD/SMT |
Test Current | 9.5 mA |
Type | Voltage Regulator |
Unit Weight | 0.00709 oz |
Vf - Forward Voltage | 0.9 V at 10 mA |
Voltage Regulation Accuracy | - |
Voltage Temperature Coefficient | - |
Voltage Tolerance | - |
Vz - Zener Voltage | 13 V |
Width | 1.3 mm |
Zener Current | 500 nA |
Zz - Zener Impedance | 13 Ohms |
Техническая документация
Datasheet
pdf, 112 КБ