NCP698SQ15G
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
92 руб.
от 73 шт. —
74 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
LDO Regulator Pos 1.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R - Product that comes on tape, but is not reeled (Alt: 13AC6149)
Технические параметры
Brand | ON Semiconductor |
Dropout Voltage | 0.55 V at 80 mA |
Dropout Voltage - Max | 800 mV at 80 mA |
Factory Pack Quantity | 3000 |
Height | 1 mm(Max) |
Ib - Input Bias Current | 2.5 uA |
Input Voltage MAX | 6 V |
Length | 2.2 mm(Max) |
Line Regulation | 20 mV |
Load Regulation | 60 mV |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 280 mA |
Output Type | Fixed |
Output Voltage | 1.5 V |
Package / Case | SC-82-4 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | NCP698 |
Voltage Regulation Accuracy | 2% |
Width | 1.35 mm(Max) |