NLAS4684MNG
350 руб.
от 2 шт. —
290 руб.
от 10 шт. —
240 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Электроэлемент
Analog Switch Dual SPDT 10-Pin DFN EP T/R - Tape and Reel (Alt: NLAS4684MNR2G)
Технические параметры
Analog Switch ON Resistance | 1@2.5V(ohm) |
Analog Switch Turn Off Time | 50@2.5V(ns) |
Analog Switch Turn On Time | 60@2.5V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Frequency (Max) | 9.5(TYP)@3V(MHz) |
High Level Output Current | 300(mA) |
Input Signal Type | SINGLE |
Low Level Output Current | 300(mA) |
Mounting | Surface Mount |
Multiplexer Configuration | Dual SPDT |
Number of Channels | 2 |
Number of Inputs | 2 |
Number of Outputs | 4 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Signal Type | SINGLE |
Package Type | DFN EP |
Packaging | Tape and Reel |
Pin Count | 10 |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | ACTIVE LOW/HIGH |
Switch Normal Position | NO/NC |
Type | Analog Switch |
Техническая документация
Документация
pdf, 310 КБ