NTS2101PG
220 руб.
от 2 шт. —
140 руб.
от 4 шт. —
89 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Электроэлемент
Trans MOSFET P-CH 8V 1.4A 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 10N9726)
Технические параметры
Brand | ON Semiconductor |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 3000 |
Fall Time | 15 ns |
Height | 0.85 mm |
Id - Continuous Drain Current | -1.4 A |
Length | 2.1 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SOT-323-3 |
Packaging | Reel |
Pd - Power Dissipation | 290 mW |
Product | MOSFET Small Signal |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 117 mOhms |
Rise Time | 15 ns |
RoHS | Details |
Series | NTS2101P |
Technology | Si |
Transistor Polarity | P-Channel |
Transistor Type | 1 P-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 26 ns |
Typical Turn-On Delay Time | 6.2 ns |
Unit Weight | 0.004395 oz |
Vds - Drain-Source Breakdown Voltage | -8 V |
Vgs - Gate-Source Voltage | 8 V |
Width | 1.24 mm |
Техническая документация
Datasheet
pdf, 61 КБ