NTS4001NG
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
55 руб.
от 10 шт. —
38 руб.
от 33 шт. —
28.07 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
Trans MOSFET N-CH 30V 0.27A 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 83H7842)
Технические параметры
Brand | ON Semiconductor |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 3000 |
Fall Time | 23 ns |
Height | 0.85 mm |
Id - Continuous Drain Current | 270 mA |
Length | 2.1 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SC-70-3 |
Packaging | Reel |
Pd - Power Dissipation | 330 mW |
Product | MOSFET Small Signal |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 1.5 Ohms |
Rise Time | 23 ns |
RoHS | Details |
Series | NTS4001N |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 94 ns |
Typical Turn-On Delay Time | 17 ns |
Unit Weight | 0.000219 oz |
Vds - Drain-Source Breakdown Voltage | 30 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 1.24 mm |
Вес, г | 0.06 |
Техническая документация
Документация
pdf, 179 КБ