NUD3160DMG
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
100 руб.
от 57 шт. —
82.25 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
RELAY/LOAD DRIVER, 60V, SC-74-6; Output Current:200mA; Supply Voltage Min:-; Supply Voltage Max:60V; Driver Case Style:SC-74; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Case Length | 3(mm) |
Channel Mode | Enhancement |
Continuous Drain Current | 0.15 A |
Drain Current (Max) | 0.15 A |
Drain Efficiency | Not Required% |
Drain-Source On-Res | 1.8 ohm |
Drain-Source On-Volt | 60 V |
Frequency (Max) | Not Required MHz |
Gate-Source Voltage (Max) | 12 V |
Motor Controller Type | Motor Driver |
Mounting | Surface Mount |
Noise Figure | Not Required dB |
Number of Elements | 2 |
Operating Supply Voltage (Max) | 60(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Power (Max) | Not Required W |
Package Type | SC-74 |
Packaging | Tape and Reel |
Pin Count | 6 |
Polarity | N |
Power Dissipation | 0.38 W |
Power Gain | Not Required dB |
Rad Hardened | No |
Screening Level | Automotive |
Type | Power MOSFET |
Техническая документация
Datasheet
pdf, 152 КБ