NUP2105LG
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
58 руб.
от 10 шт. —
41 руб.
от 100 шт. —
24.70 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
ESD PROTECTION DIODE, 24V, SOT-23-3; Product Range:NUP21 Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:24V; Clamping Voltage Vc Max:44V; Diode Case Style:SOT-23; No. of Pins:3Pins; Breakdown Voltage
Технические параметры
Clamping Voltage | 44 |
Clamping Voltage (Max) | 44V |
Configuration | Dual |
Direction Type | Bi-Directional |
Leakage Current | 0.1 |
Leakage Current (Max) | 0.1uA |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Operating Temperature Max Deg. C | 150C |
Operating Temperature Min Deg. C | -55C |
Package / Case | SOT-23 |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Peak Pulse Current | 8 A |
Peak Pulse Power Dissipation | 350 W |
Pin Count | 3 |
Polarity | Bi-Directional |
Product Depth (mm) | 1.3(mm) |
Product Height (mm) | 0.94(mm) |
Product Length (mm) | 2.9(mm) |
Rad Hardened | No |
Reverse Breakdown Voltage | 26.2 V |
Reverse Stand-off Voltage | 24 V |
Suppressor Type | TVS |
Test Current (It) | 1 mA |
Working Voltage | 24(MIN) |
Working Voltage (Max) | 24V(Min) |
Вес, г | 0.12 |
Техническая документация
Datasheet SZNUP2105LT1G
pdf, 141 КБ