NUP4201DG
710 руб.
от 2 шт. —
600 руб.
от 5 шт. —
522 руб.
от 10 шт. —
487.50 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
ESD PROTECTION DEVICE, 5V, SOIC-8; Product Range:NUP42 Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:25V; Diode Case Style:SOIC; No. of Pins:8Pins; Breakdown Voltage Min:
Технические параметры
Brand | ON Semiconductor |
Breakdown Voltage | 6 V |
Cd - Diode Capacitance | 5 pF |
Clamping Voltage | 12 V |
Factory Pack Quantity | 2500 |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Number of Channels | 4 Channel |
Package / Case | SOIC-8 |
Packaging | Reel |
Pd - Power Dissipation | 500 W |
Polarity | Unidirectional |
Product Category | ESD Suppressors/TVS Diodes |
RoHS | Details |
Series | NUP4201DR2 |
Termination Style | SMD/SMT |
Working Voltage | 5 V |
Техническая документация
Документация
pdf, 243 КБ