SN74LVC2G17YZP
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
184 руб.
от 100 шт. —
165 руб.
Добавить в корзину 2 шт.
на сумму 540 руб.
Описание
Электроэлемент
Push Pull SchmItt TrIgger 32mA 1.65V~5.5V 32mA -40°C~+85°C DSBGA-6(0.9x1.4) Buffer/DrIver/TransceIver
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Function | Schmitt Trigger Buffer |
Height | 0.3 mm |
High Level Output Current | -32 mA |
Input Signal Type | Single-Ended |
Length | 1.4 mm |
Logic Family | LVC |
Logic Type | CMOS |
Low Level Output Current | 32 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 |
Number of Input Lines | 2 Input |
Number of Output Lines | 2 Output |
Operating Supply Voltage | 1.8 V |
Package / Case | DSBGA-6 |
Packaging | Reel |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 5.4 ns at 3.3 V, 4.3 ns at 5 V |
Quiescent Current | 10 uA |
RoHS | Details |
Series | SN74LVC2G17 |
Supply Current - Max | 10 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Technology | CMOS |
Unit Weight | 0.00006 oz |
Width | 0.9 mm |
Техническая документация
Документация
pdf, 2196 КБ