74HCT154D
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
91 руб.
от 10 шт. —
71 руб.
от 100 шт. —
52.50 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
DECODER/DEMULTIPLEXER, 4:16, SOIC-24; Logic Family / Base Number:74HCT154; Logic Type:4-to-16 Line Decoder / Demultiplexer; No. of Outputs:16Outputs; Logic Case Style:SOIC; No. of Pins:24Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74154; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Circuit | 1x4 |
Current - Output High, Low | 4mA, 4mA |
Family | Logic-Signal Switches, Multiplexers, Decoders |
Independent Circuits | 1 |
Manufacturer | NXP Semiconductors |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 24-SOIC(0.295", 7.50mm Width) |
Packaging | Digi-Reel® |
Part Status | Active |
Series | 74HCT |
Standard Package | 1 |
Supplier Device Package | 24-SO |
Type | Decoder/Demultiplexer |
Voltage - Supply | 4.5 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
Category | Integrated Circuits(ICs) |
Online Catalog | 74HCT |
Other Names | 568-9959-5 74HCT154D 74HCT154D, 652-ND 74HCT154D-ND 933713830652 |
PCN Assembly/Origin | ICN6 to ICN8 Transfer 13/Jul/2013 |
PCN Design/Specification | SO20-24 and TSSOP24 30/Jun/2016 |
PCN Packaging | Date Code Extended 18/Jul/2013 |
Product Training Modules | Logic Packages |
Вес, г | 0.76 |
Техническая документация
Datasheet 74HC154PW,118
pdf, 1288 КБ