74LVC574APW
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
95 руб.
от 10 шт. —
75 руб.
от 61 шт. —
56.45 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
:20Pins; Trigger Type:Positive Edge; Ic Output Type:Tri State; Supply Voltage Min:1.2Vrohs Compliant: Yes |Nexperia 74LVC574APW,118.
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
High Level Output Current | -24(mA) |
Input Signal Type | Single-Ended |
Logic Family | LVC |
Low Level Output Current | 24(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Inputs | 8 |
Number of Output Enables per Element | 1 |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.2(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | SINGLE-ENDED |
Output Type | 3-State |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 19.8(ns) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.2 |
Техническая документация
Документация
pdf, 835 КБ