74LVT126PW
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
96 руб.
от 85 шт. —
76.75 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
BUFFER/DRIVER, 3-STATE, TSSOP-14; Logic Family / Base Number:74LVT126; Logic Device Type:Buffer, Driver; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic IC Family:74LVT; Logic IC Base Number:74126; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | Buffer/Line Driver |
Height | 0.95 mm(Max) |
High Level Output Current | -32 mA |
Input Signal Type | Single-Ended |
Length | 5.1 mm(Max) |
Logic Family | LVT |
Low Level Output Current | 64 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 |
Number of Input Lines | 4 Input |
Number of Output Lines | 4 Output |
Operating Supply Voltage | 3.3 V |
Output Type | 3-State |
Package / Case | SOT-402-14 |
Packaging | Reel |
Part # Aliases | 74LVT126PW-T |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 2.4 ns at 3.3 V |
Quiescent Current | 2 mA |
RoHS | Details |
Supply Current - Max | 7000 uA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.7 V |
Technology | BiCMOS |
Unit Weight | 0.007549 oz |
Width | 4.5 mm(Max) |
Вес, г | 0.44 |
Техническая документация
Datasheet 74LVT126PW,118
pdf, 215 КБ