BAP50-05
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
79 руб.
от 10 шт. —
61 руб.
от 100 шт. —
44 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Diode PIN 50V 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAP50-05,215)
Технические параметры
Configuration | Dual Common Cathode |
Diode Capacitance | 0.5(pF) |
Forward Current | 50(mA) |
Forward Voltage | 1.1(V) |
Maximum Forward Current | 50(mA) |
Maximum Series Resistance @ Maximum IF | 5@10mA ohm |
Maximum Series Resistance @ Minimum IF | 40@0.5mA ohm |
Mounting | Surface Mount |
Operating Temperature (Max) | 150C |
Operating Temperature (Min) | -65C |
Operating Temperature Classification | Military |
Package Type | TO-236AB |
Packaging | Tape and Reel |
Pin Count | 3 |
Power Dissipation | 0.25(W) |
Rad Hardened | No |
Reverse Voltage | 50(V) |
Series Resistance @ Maximum IF | 5@10mA(ohm) |
Series Resistance @ Minimum IF | 40@0.5mA(ohm) |