BAP64-05W
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
64 руб.
от 10 шт. —
47 руб.
от 100 шт. —
30.12 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
PIN DIODE, AEC-Q101, 100V, 0.1A, SOT-323; Diode Configuration:Dual Common Cathode; Resistance @ If:0.7ohm; Breakdown Voltage Vbr:100V; Diode Case Style:SOT-323; No. of Pins:3 Pin; Total Capacitance Ct:0.23pF; Forward Current If(AV):100mA; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand | NXP Semiconductors |
Carrier Life | 1.55 us |
Configuration | Dual Common Cathode |
Factory Pack Quantity | 3000 |
Frequency Range | 3 GHz |
Height | 1 mm |
If - Forward Current | 100 mA |
Length | 2.2 mm |
Manufacturer | NXP |
Maximum Diode Capacitance | 0.52 pF |
Maximum Operating Temperature | +150 C |
Maximum Series Resistance @ Maximum IF | 0.7 Ohms |
Maximum Series Resistance @ Minimum IF | 20 Ohms |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-323-3 |
Packaging | Reel |
Part # Aliases | BAP64-05W T/R |
Pd - Power Dissipation | 240 mW |
Product Category | PIN Diodes |
RoHS | Details |
Termination Style | SMD/SMT |
Type | Attenuator or Switch |
Vf - Forward Voltage | 0.95 V |
Vr - Reverse Voltage | 100 V |
Width | 1.35 mm |