BB207
250 руб.
от 2 шт. —
200 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Электроэлемент
RF DIODE, 26.3PF, 0.02A, SOT-23; Capacitance Cd Max @ Vr F:26.3pF; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:15V; Operating Temperature Max:125°C; Diode Case Style:SOT-23; No. of Pins:3 Pin; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Capacitance @ Vr, F | 26.3pF @ 8V, 1MHz |
Capacitance Ratio | 3.3 |
Capacitance Ratio Condition | C1/C7.5 |
Diode Type | 1 Pair Common Cathode |
Family | Diodes-Variable Capacitance(Varicaps, Varactors) |
Manufacturer | NXP Semiconductors |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 125°C(TJ) |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Digi-Reel® |
Part Status | Active |
Standard Package | 1 |
Supplier Device Package | SOT-23(TO-236AB) |
Voltage - Peak Reverse (Max) | 15V |
Техническая документация
Datasheet BB207,215
pdf, 92 КБ