PCA9515DP
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
139 руб.
Добавить в корзину 2 шт.
на сумму 420 руб.
Описание
Электроэлемент
I 2C-BUS REPEATER, TSSOP-8; IC Interface Type:I2C; Interface Applications:I2C Bus & SMBus Systems Applications; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Interface Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Maximum Operating Supply Voltage - (V) | 3.6 |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Supplier Package | TSSOP |
Typical Input Capacitance - (pF) | 7 |
Application | IВІC |
Data Rate | 400Kbps |
Input Capacitance | 6pF |
Input Type | 2-Wire Bus |
Maximum Operating Temperature | +85в„ѓ |
Minimum Operating Temperature | -40в„ѓ |
Number Of Channels | 1 |
Output Type | 2-Wire Bus |
Supply Current | 2.3mA |
Type | Buffer, ReDriver |