PESD5V0S4UD

140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.87 руб.
от 10 шт.69 руб.
от 100 шт.50.88 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Номенклатурный номер: 8002985500
Бренд: NXP Semiconductor

Описание

Электроэлемент
DIODE, TVS, 0.2UA, 5V, SSOT-6; Clamping Voltage Vc Max:13V; Diode Case Style:SSOT-6; No. of Pins:6Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:PESD5 Series; Automotive Qualification Standard:-; SVHC:

Технические параметры

Brand Nexperia
Breakdown Voltage 6.8 V
Cd - Diode Capacitance 165 pF
Clamping Voltage 13 V
Factory Pack Quantity 3000
Height 1 mm
Length 3.1(Max)mm
Manufacturer Nexperia
Maximum Operating Temperature +105 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Package / Case SC-74
Packaging Reel
Part # Aliases PESD5V0S4UD T/R
Pd - Power Dissipation 200 W
Peak Surge Current 20 A
Polarity Unidirectional
Product Category TVS Diode Arrays
RoHS Details
Series PESDxS4UD
Termination Style SMD/SMT
Type Quadruple ESD Protection Diode Arrays
Width 1.7(Max)mm
Working Voltage 5 V

Техническая документация

Datasheet PESD5V0S4UD,115
pdf, 212 КБ