TJA1021T/10/C

560 руб.
от 2 шт.460 руб.
от 5 шт.386 руб.
от 10 шт.357.84 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8002985519
Бренд: NXP Semiconductor

Описание

Электроэлемент
LIN TRANSCEIVER, AUTO, 10KBAUD, SOIC8; Output Voltage:-; Output Current:-; Supply Voltage Min:5.5V; Supply Voltage Max:27V; Baud Rate:10Kbaud; Interface Case Style:SOIC; No. of Pins:8Pins; Product Range:-; Automotive Qua

Технические параметры

Duplex Full
Family Interface-Drivers, Receivers, Transceivers
Manufacturer NXP Semiconductors
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Digi-Reel®
Part Status Active
Protocol LIN
Receiver Hysteresis 175mV
Standard Package 1
Supplier Device Package 8-SO
Type Transceiver
Voltage - Supply 5.5 V ~ 27 V
Вес, г 0.45

Техническая документация

Datasheet TJA1021
pdf, 430 КБ