LM4050BEM3-5.0+

1 110 руб.
от 2 шт.990 руб.
от 5 шт.908 руб.
от 10 шт.867.50 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8002985527
Бренд: Analog Devices

Описание

Электроэлемент
Voltage References 50ppm/ C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages

Технические параметры

Category Integrated Circuits(ICs)
Current - Cathode 80µA
Current - Output 15mA
Family PMIC-Voltage Reference
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -40°C ~ 125°C
Other Names LM4050BEM3-5.0+TCT
Package / Case TO-236-3, SC-59, SOT-23-3
Packaging Cut Tape(CT)
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Reference Type Shunt, Precision
Standard Package 1
Supplier Device Package SOT-23-3
Temperature Coefficient 50ppm/°C
Tolerance ±0.2%
Voltage - Output 5V

Техническая документация

Datasheet
pdf, 1823 КБ