MAX5383EUT+
970 руб.
от 2 шт. —
850 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Электроэлемент
DAC, 8BIT, SOT-23-6; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:2.7V to 3.6V; ADC / DAC Case Style:SOT-23; No. of Pins:6Pins; Input Channel Type:Serial; Operating Temperature Min:-4
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage, Unipolar |
Operating Temperature | -40°C ~ 85°C |
Other Names | MAX5383EUT+TDKR |
Package / Case | SOT-23-6 |
Packaging | Digi-Reel® |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sampling Rate (Per Second) | * |
Settling Time | 20µs |
Standard Package | 1 |
Supplier Device Package | SOT-6 |
Voltage Supply Source | Single Supply |