MAX6035BAUR50+
910 руб.
от 2 шт. —
800 руб.
от 5 шт. —
730 руб.
от 10 шт. —
688.75 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Электроэлемент
VOLTAGE REF, SERIES, 5V, SOT23-3; Voltage Reference Type:Series - Fixed; Product Range:MAX6035 Series; Reference Voltage:5V; Initial Accuracy:0.5%; Temperature Coefficient:± 65ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Voltage Reference Type | Series-Fixed; Product Range |
Accuracy | 215 uV/mA |
Brand | Maxim Integrated |
Factory Pack Quantity | 2500 |
Height | 1.12 mm |
Initial Accuracy | 0.5% |
Input Voltage | 6.9 V to 33 V |
Length | 3.04 mm |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Output Voltage | 5 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Part # Aliases | MAX6035B |
Product | Voltage References |
Product Category | Voltage References |
Reference Type | Series Precision References |
RoHS | Details |
Series | MAX6035B |
Series VREF - Input Voltage - Max | 33 V |
Shunt Current - Max | 10 mA |
Supply Current - Max | 100 uA |
Temperature Coefficient | 75 PPM/C |
Topology | Series References |
Unit Weight | 0.050717 oz |
Width | 1.4 mm |
Техническая документация
Datasheet
pdf, 775 КБ