MAX6061BEUR+
890 руб.
от 2 шт. —
780 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Описание
Электроэлемент
VOLTAGE REF, SERIES, 1.248V, SOT23-3; Voltage Reference Type:Series - Fixed; Product Range:MAX6061 Series; Reference Voltage:1.248V; Initial Accuracy:0.6%; Temperature Coefficient:± 6ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Voltage Reference Type | Series-Fixed; Product Range |