MAX6145EUR+
1 040 руб.
от 2 шт. —
920 руб.
от 5 шт. —
840 руб.
от 10 шт. —
801.25 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Описание
Электроэлемент
VOLTAGE REF, SERIES, 4.5V, SOT-23-3; Voltage Reference Type:Series - Fixed; Product Range:MAX6145 Series; Reference Voltage:4.5V; Initial Accuracy:1%; Temperature Coefficient:В± 15ppm/В°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Accuracy %:1%; Base Number:6145; Dropout Voltage Vdo:200mV; Input Voltage:4.7V to 12.6V; Input Voltage Max:12.6V; Input Voltage Min:4.7V; No. of Outputs:1Outputs; Operating Temperature Range:-40В°C to +85В°C; Reference Volt Tolerance В±%:1%; Reference Volts:4.5V; Termination Type:Surface Mount Device; Topology:Series; Voltage Regulator Type:3-Terminal Fixed Positive
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 1mA |
Current - Quiescent | 130µA |
Family | Voltage Reference |
Number of Channels | 1 |
Other Names | MAX6145EUR-T |
Package / Case | SOT-23 |
Packaging | Tape & Reel(TR) |
Reference Type | Series |
Series | * |
Standard Package | 2.5 |
Temperature Coefficient | 50ppm/°C |
Tolerance | ±1% |
Voltage - Input | 4.7 ~ 12.6V |
Voltage - Output | 4.5V |