LT1815CS5
1 160 руб.
от 2 шт. —
1 040 руб.
от 5 шт. —
954 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Электроэлемент
LT1815 - Single 220MHz, 1500VOLT/mSS Operational Amplifier with Programmable Supply Current
Технические параметры
Common Mode Rejection Ratio | 73(dB) |
Dual Supply Voltage (Max) | ±6.3(V) |
Dual Supply Voltage (Min) | ±2(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.8@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | TSOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 78(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 0.015(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12.6(V) |
Single Supply Voltage (Min) | 4(V) |
Single Supply Voltage (Typ) | 5/9/12(V) |
Slew Rate | 750(V/us) |
Supply Current | 8@5V(mA) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 200 |
Voltage Gain in dB | 66.02(dB) |
Техническая документация
Datasheet
pdf, 542 КБ