LTC2935IDC-2
1 800 руб.
от 2 шт. —
1 670 руб.
от 5 шт. —
1 570 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Электроэлемент
Supervisory Circuits Ultra-Low Power Adjustable Supervisor with Power-Fail Output & Selectable Thresholds
Технические параметры
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | Yes |
Monitored Voltage 1 (Typ) | 5.5(MAX)(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Driver | ACTIVE LOW |
Package Type | DFN EP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Fail Detection | Yes |
Rad Hardened | No |
Reset Active Time | 200 |
Supply Current | 0.001(mA) |
Watchdog Timer | No |
Техническая документация
Datasheet
pdf, 138 КБ