AD5601BKSZ
530 руб.
от 2 шт. —
440 руб.
от 5 шт. —
368 руб.
от 10 шт. —
342.72 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Sc-70; No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices AD5601BKSZ-500RL7
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
Online Catalog | 8 Bit |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD5601BKSZ-REEL7DKR |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
Packaging | Digi-Reel® |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Series | nanoDAC™ |
Settling Time | 6µs |
Standard Package | 1 |
Supplier Device Package | SC-70-6 |
Voltage Supply Source | Single Supply |
Техническая документация
Datasheet EVAL-AD5621EBZ
pdf, 616 КБ