AD5662BRJZ-1
3 010 руб.
Добавить в корзину 1 шт.
на сумму 3 010 руб.
Описание
Электроэлемент
AD5662 - D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Design Resources | 4 mA to 20 mA Process Control Loop Using AD5662(CN0009)16-Bit Fully Isolated Voltage Output Module Using AD5662, ADuM1401, and External Amplifiers(CN0063)16-Bit Fully Isolated 4 mA to 20 mA Output Module Using AD5662, ADuM1401, and External Amplifiers(CN0064) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage, Unipolar |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD5662BRJZ-1REEL7DKR |
Package / Case | SOT-23-8 |
Packaging | Digi-Reel® |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Series | nanoDAC™ |
Settling Time | 8µs |
Standard Package | 1 |
Supplier Device Package | SOT-23-8 |
Voltage Supply Source | Single Supply |
Техническая документация
Документация
pdf, 627 КБ