AD7452BRTZ
1 630 руб.
от 2 шт. —
1 540 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Описание
Электроэлемент
Analog to Digital Converters - ADC 12-Bit Diff I/Put, 600KSPS SAR ADC I.C.
Технические параметры
Architecture | SAR |
Configuration | S/H-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Differential |
Manufacturer | Analog-Devices-Inc. |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | SOT-23-8 |
Packaging | Digi-Reel® |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 555k |
Standard Package | 1 |
Supplier Device Package | SOT-23-8 |
Voltage - Supply, Analog | 2.7 V ~ 5.25 V |
Voltage - Supply, Digital | 2.7 V ~ 5.25 V |
Техническая документация
Документация
pdf, 528 КБ