AD7685BCPZ
5 690 руб.
Добавить в корзину 1 шт.
на сумму 5 690 руб.
Описание
Электроэлемент
16BIt 2.3V~5.5V 250kHz LFCSP-10 Analog To DIgItal Converters (ADCs)
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
DNL - Differential Nonlinearity | +/-0.7 LSB |
Factory Pack Quantity | 1500 |
Gain Error | +/-30 LSB |
Height | 0.73 mm |
INL - Integral Nonlinearity | +/-3 LSB |
Input Type | Differential |
Input Voltage | 5.8 V |
Interface Type | Serial, 3-Wire, 4-Wire, SPI |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 1 Input |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Package / Case | LFCSP-10 |
Packaging | Reel |
Pd - Power Dissipation | 15 mW |
Power Consumption | 10 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 16 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 250 kS/s |
Series | AD7685 |
SNR - Signal to Noise Ratio | 93.5 dB |
Type | S/H ADC |
Width | 3 mm |
Техническая документация
Datasheet AD7685CRMZRL7
pdf, 559 КБ