AD7866BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 250 руб.
Добавить в корзину 1 шт.
на сумму 7 250 руб.
Описание
Электроэлемент
Сдвоенный двухканальный 12-разрядный АЦП последовательного приближения с последовательным интерфейсом, быстродействие 1MSPS
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | MUX-S/H-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Features | Simultaneous Sampling |
Input Type | Single Ended |
Number of A/D Converters | 2 |
Number of Bits | 12 |
Number of Inputs | 4 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 1M |
Standard Package | 1 |
Supplier Device Package | 20-TSSOP |
Voltage - Supply, Analog | 2.7 V ~ 5.25 V |
Voltage - Supply, Digital | 2.7 V ~ 5.25 V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2.5LSB |
Input Signal Type | Single-Ended |
Input Voltage | 2.5V/5V |
Integral Nonlinearity Error | ±1.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 24 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 2 |
Number of Input Channels | 4 |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 1Msps |
Signal to Noise Ratio | 70dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-CN0341-SDPZ |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | -0.95 LSB/1.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | +/-2.5 LSB |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V/5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 4 Input |
Number of Channels: | 4 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 24 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7866 |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Case/Package | TSSOP |
Differential Nonlinearity | -0.95 LSB |
Input Capacitance | 30 pF |
Integral Nonlinearity (INL) | 1.5 LSB |
Interface | SPI |
Max Input Voltage | 3 V |
Max Operating Temperature | 85 °C |
Max Power Dissipation | 24 mW |
Max Supply Voltage | 5.25 V |
Min Input Voltage | 2 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Nominal Supply Current | 4.8 mA |
Number of Analog Inputs | 4 |
Number of Channels | 4 |
Number of Converters | 2 |
Number of Elements | 2 |
Number of Pins | 20 |
Operating Supply Voltage | 5 V |
Polarity | Unipolar |
Power Dissipation | 24 mW |
Signal to Noise Ratio (SNR) | 68 dB |
Supply Type | Analog, Digital |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем