AD8293G80ARJZ
760 руб.
от 2 шт. —
690 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Электроэлемент
Instrumentation Amp, 500Hz, Sot-23 Rohs Compliant: Yes |Analog Devices AD8293G80ARJZ-R7
Технические параметры
-3db Bandwidth | 500Hz |
Amplifier Type | Instrumentation |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 400pA |
Current - Output / Channel | 35mA |
Current - Supply | 1mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | Instrumentation |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD8293G80ARJZ-R7DKR |
Output Type | Rail-to-Rail |
Package / Case | SOT-23-8 |
Packaging | Digi-Reel® |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Standard Package | 1 |
Supplier Device Package | SOT-23-8 |
Voltage - Input Offset | 9µV |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
Вес, г | 0.08 |
Техническая документация
Datasheet AD8293G160ARJZ-R7
pdf, 385 КБ