AD8295ACPZ
1 490 руб.
от 2 шт. —
1 360 руб.
от 5 шт. —
1 270 руб.
от 10 шт. —
1 211.25 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Описание
Электроэлемент
AD8295ACPZ-WP Analog Devices, Instrumentation Amplifier, 0.12mV Offset, 16-Pin LFCSP
Технические параметры
-3db Bandwidth | 1.2MHz |
Amplifier Type | Instrumentation |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 500pA |
Current - Output / Channel | 18mA |
Current - Supply | 2mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 1MHz |
Mounting Type | Surface Mount |
Number of Circuits | 3 |
Online Catalog | Instrumentation |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD8295ACPZ-R7DKR |
Package / Case | 16-VQFN, CSP |
Packaging | Digi-Reel® |
PCN Assembly/Origin | Assembly Site Transfer 03/Feb/2014Assembly Site Revision A 05/May/2014Assembly Site Transfer 04/May/2015 |
Product Training Modules | Top Five Instrumentation Amplifier ProblemsCommon Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 2 V/µs |
Standard Package | 1 |
Supplier Device Package | 16-LFCSP-VQ(4x4) |
Voltage - Input Offset | 120µV |
Voltage - Supply, Single/Dual (±) | 4.6 V ~ 36 V, ±2.3 V ~ 18 V |
Вес, г | 7.56 |
Техническая документация
Datasheet AD8295ACPZ-WP
pdf, 668 КБ