ADG1219BRJZ
1 470 руб.
от 2 шт. —
1 350 руб.
от 5 шт. —
1 260 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Описание
Электроэлемент
Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS® SPDT in SOT-23
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1 x SPDT-NC/NO |
Current - Supply | 140µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 475 Ohm |
Operating Temperature | -40°C ~ 85°C |
Other Names | ADG1219BRJZ-REEL7CT |
Package / Case | SOT-23-8 |
Packaging | Cut Tape(CT) |
Product Training Modules | iCMOS™ Switches and Multiplexers for Data AcquisitionSwitch Fundamentals |
Series | iCMOS® |
Standard Package | 1 |
Supplier Device Package | SOT-23-8 |
Voltage - Supply, Single/Dual (±) | 12V, ±15V |
Voltage Supply Source | Single, Dual Supply |
Техническая документация
Документация
pdf, 333 КБ