ADG1409YCPZ
3 030 руб.
от 2 шт. —
2 840 руб.
Добавить в корзину 1 шт.
на сумму 3 030 руб.
Описание
Электроэлемент
LFCSP-16 SIgnal SwItches / Encoders & Decoders / MultIplexers ROHS
Технические параметры
Automotive | No |
Maximum Dual Supply Voltage - (V) | ??16.5 |
Maximum On Resistance - (Ohm) | 9@??4.5V |
Maximum Single Supply Voltage - (V) | 16.5 |
Maximum Supply Current - (mA) | ??0.001@??5.5V@-40C to 125C |
Maximum Turn-Off Time - (ns) | 285@??5V |
Maximum Turn-On Time - (ns) | 330@??5V |
Military | No |
Minimum Dual Supply Voltage - (V) | ??4.5 |
Minimum Single Supply Voltage - (V) | 5 |
Multiplexer Architecture | 4 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Техническая документация
Datasheet
pdf, 364 КБ