ADG1433YCPZ
2 540 руб.
от 2 шт. —
2 370 руб.
от 5 шт. —
2 250 руб.
от 10 шт. —
2 171.25 руб.
Добавить в корзину 1 шт.
на сумму 2 540 руб.
Описание
Электроэлемент
4 ? Ron, Triple SPDT ±15 V/+12 V/±5 V Icmos™ Switch
Технические параметры
Brand | Analog Devices |
Configuration | 3 x SPDT |
Dual Supply Voltage | +/-15 V |
Factory Pack Quantity | 1500 |
Height | 0.83 mm |
Length | 4 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-16.5 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 3 Switch |
Off Time - Max | 75 ns |
On Resistance - Max | 4.7 Ohms |
On Time - Max | 170 ns |
Operating Supply Voltage | 12 V |
Package / Case | LFCSP-16 |
Packaging | Reel |
Pd - Power Dissipation | 6.6 mW |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | ADG1433 |
Supply Current - Max | 475 uA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 16.5 V |
Supply Voltage - Min | 5 V |
Switch Continuous Current | 115 mA |
Switch Voltage - Max | 15 V |
Width | 4 mm |
Вес, г | 4.22 |
Техническая документация
Datasheet ADG1434YRUZ
pdf, 384 КБ