ADP1711AUJZ-3.3
530 руб.
от 2 шт. —
440 руб.
от 5 шт. —
365 руб.
от 10 шт. —
338.94 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
FIXED POSITIVE LDO REGULATOR, 3.3V, 0.3V DROPOUT, CMOS, PDSO5 (Also Known As: ADP1711AUJ-3.3)
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Limit (Min) | 180mA |
Current - Output | 150mA |
Family | PMIC-Voltage Regulators-Linear(LDO) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Online Catalog | 3.1V to 3.3V |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADP1711AUJZ-3.3-R7CT |
Package / Case | SOT-23-5 Thin, TSOT-23-5 |
Packaging | Cut Tape(CT) |
Product Training Modules | Power Line Monitoring |
Regulator Topology | Positive Fixed |
Standard Package | 1 |
Supplier Device Package | TSOT-5 |
Voltage - Dropout (Typical) | 0.15V @ 150mA |
Voltage - Input | Up to 5.5V |
Voltage - Output | 3.3V |