ADP1712AUJZ-2.5
590 руб.
от 2 шт. —
490 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Электроэлемент
Fixed Positive LDO Regulator, 2.5V, 0.27V Dropout, CMOS, PDSO5
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Limit (Min) | 380mA |
Current - Output | 300mA |
Family | PMIC-Voltage Regulators-Linear(LDO) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Online Catalog | 2.5V to 2.7V |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADP1712AUJZ-2.5-R7CT |
Package / Case | SOT-23-5 Thin, TSOT-23-5 |
Packaging | Cut Tape(CT) |
Product Training Modules | Power Line Monitoring |
Regulator Topology | Positive Fixed |
Standard Package | 1 |
Supplier Device Package | TSOT-5 |
Voltage - Dropout (Typical) | 0.2V @ 300mA |
Voltage - Input | Up to 5.5V |
Voltage - Output | 2.5V |
Техническая документация
Datasheet
pdf, 484 КБ