ADP1716ARMZ-1.1
850 руб.
от 2 шт. —
730 руб.
от 5 шт. —
654 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Электроэлемент
ADP1716 - 500mA, Low DROPOUT, CMOS Linear Regulator
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Limit (Min) | 550mA |
Current - Output | 500mA(Max) |
Family | PMIC-Voltage Regulators-Linear(LDO) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Cut Tape(CT) |
Product Training Modules | Power Line Monitoring |
Regulator Topology | Positive Fixed |
Standard Package | 1 |
Supplier Device Package | 8-MSOP |
Voltage - Input | 2.5 V ~ 5.5 V |
Voltage - Output | 1.1V |