ADR1581ARTZ
1 010 руб.
от 2 шт. —
890 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Электроэлемент
:10Mv; Temperature Coefficient:± 100Ppm/°C; Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |Analog Devices ADR1581ARTZ-REEL7 .
Технические параметры
Accuracy | 6 mV |
Brand | Analog Devices |
Description/Function | 1.25 V micropower, precision shunt voltage reference |
Factory Pack Quantity | 3000 |
Height | 1.02 mm(Max) |
Initial Accuracy | 0.12% |
Length | 2.9 mm |
Load Regulation | 6 mV |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Output Current | 10 mA |
Output Voltage | 1.25 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Product | Voltage References |
Product Category | Voltage References |
Reference Type | Shunt Precision References |
RoHS | Details |
Series | ADR1581 |
Shunt Current - Max | 10 mA |
Shunt Current - Min | 60 uA |
Temperature Coefficient | 100 PPM/C |
Topology | Shunt References |
Width | 1.3 mm |